
RMCF0603FT6K34 | |
|---|---|
DigiKey Part Number | RMCF0603FT6K34TR-ND - Tape & Reel (TR) RMCF0603FT6K34CT-ND - Cut Tape (CT) RMCF0603FT6K34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT6K34 |
Description | RES 6.34K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT6K34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,06500 | kr 0,65 |
| 25 | kr 0,06280 | kr 1,57 |
| 50 | kr 0,05360 | kr 2,68 |
| 100 | kr 0,04430 | kr 4,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,01938 | kr 96,90 |
| 10 000 | kr 0,01840 | kr 184,00 |
| 15 000 | kr 0,01831 | kr 274,65 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |


