
RMCF0201JT5K60 | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT5K60TR-ND - Tape & Reel (TR) 738-RMCF0201JT5K60CT-ND - Cut Tape (CT) 738-RMCF0201JT5K60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT5K60 |
Description | RES 5.6K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT5K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,20300 | kr 2,03 |
| 25 | kr 0,14400 | kr 3,60 |
| 50 | kr 0,11620 | kr 5,81 |
| 100 | kr 0,09320 | kr 9,32 |
| 250 | kr 0,07160 | kr 17,90 |
| 500 | kr 0,05942 | kr 29,71 |
| 1 000 | kr 0,05001 | kr 50,01 |
| 5 000 | kr 0,03503 | kr 175,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03072 | kr 307,20 |
| 20 000 | kr 0,02732 | kr 546,40 |
| 30 000 | kr 0,02567 | kr 770,10 |
| 50 000 | kr 0,02388 | kr 1 194,00 |
| 70 000 | kr 0,02286 | kr 1 600,20 |
| 100 000 | kr 0,02190 | kr 2 190,00 |
| 120 000 | kr 0,02145 | kr 2 574,00 |
| 240 000 | kr 0,01996 | kr 4 790,40 |
| 250 000 | kr 0,01989 | kr 4 972,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

