243 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT243K

DigiKey Part Number
RMCF0201FT243KTR-ND - Tape & Reel (TR)
RMCF0201FT243KCT-ND - Cut Tape (CT)
RMCF0201FT243KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT243K
Description
RES 243K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
243 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT243K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,23100kr 2,31
25kr 0,16960kr 4,24
50kr 0,13660kr 6,83
100kr 0,11070kr 11,07
250kr 0,08600kr 21,50
500kr 0,07178kr 35,89
1 000kr 0,06071kr 60,71
5 000kr 0,04326kr 216,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,03825kr 382,50
20 000kr 0,03427kr 685,40
30 000kr 0,03235kr 970,50
50 000kr 0,03026kr 1 513,00
70 000kr 0,02907kr 2 034,90
100 000kr 0,02794kr 2 794,00
120 000kr 0,02741kr 3 289,20
240 000kr 0,02568kr 6 163,20
250 000kr 0,02559kr 6 397,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000