75 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC0603JT75M0

DigiKey Part Number
HMC0603JT75M0TR-ND - Tape & Reel (TR)
HMC0603JT75M0CT-ND - Cut Tape (CT)
HMC0603JT75M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC0603JT75M0
Description
RES 75M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HMC0603JT75M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 090
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,95000kr 2,95
10kr 0,83000kr 8,30
25kr 0,82320kr 20,58
50kr 0,79720kr 39,86
100kr 0,77410kr 77,41
250kr 0,71232kr 178,08
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,61370kr 3 068,50
10 000kr 0,52317kr 5 231,70
15 000kr 0,51832kr 7 774,80
25 000kr 0,51348kr 12 837,00
35 000kr 0,50931kr 17 825,85
Manufacturers Standard Package
Unit Price without VAT:kr 2,95000
Unit Price with VAT:kr 3,68750