Direct
Direct
Direct
Direct
Direct
Direct
Direct

CML1206C0G221JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G221JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G221JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G221JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G221JT50V |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G221JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,94000 | kr 1,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,34901 | kr 1 396,04 |
| Unit Price without VAT: | kr 1,94000 |
|---|---|
| Unit Price with VAT: | kr 2,42500 |





