


ASRM2JA5K10 | |
|---|---|
DigiKey Part Number | 738-ASRM2JA5K10-ND |
Manufacturer | |
Manufacturer Product Number | ASRM2JA5K10 |
Description | RES 5.1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,66000 | kr 7,66 |
| 10 | kr 4,97300 | kr 49,73 |
| 25 | kr 4,24440 | kr 106,11 |
| 50 | kr 3,78680 | kr 189,34 |
| 100 | kr 3,39640 | kr 339,64 |
| 250 | kr 2,96812 | kr 742,03 |
| 500 | kr 2,60604 | kr 1 303,02 |
| 1 000 | kr 2,40647 | kr 2 406,47 |
| 5 000 | kr 2,06714 | kr 10 335,70 |
| Unit Price without VAT: | kr 7,66000 |
|---|---|
| Unit Price with VAT: | kr 9,57500 |

