2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02SUR02SUR32W51A

DigiKey Part Number
455-2973-ND
Manufacturer
Manufacturer Product Number
A02SUR02SUR32W51A
Description
JUMPER 02SUR-32S - 02SUR-32S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 9,97000kr 9,97
10kr 8,43300kr 84,33
25kr 7,90200kr 197,55
50kr 7,52180kr 376,09
100kr 7,16280kr 716,28
250kr 6,71388kr 1 678,47
500kr 6,39314kr 3 196,57
1 000kr 6,08782kr 6 087,82
3 000kr 5,63382kr 16 901,46
Manufacturers Standard Package
Unit Price without VAT:kr 9,97000
Unit Price with VAT:kr 12,46250
Alternate Length
JUMPER 02SUR-32S -02SUR-32S 6"
In-Stock: 0
Unit Price: kr 10,89000
JUMPER 02SUR-32S - 02SUR-32S 12"
In-Stock: 161
Unit Price: kr 12,36000
JUMPER 02SUR-32S -02SUR-32S 4"
In-Stock: 330
Unit Price: kr 10,33000
JUMPER 02SUR-32S -02SUR-32S 8"
In-Stock: 1105
Unit Price: kr 11,35000
JUMPER 02SUR-32S -02SUR-32S 10"
In-Stock: 967
Unit Price: kr 11,90000