


SMS36R-1 | |
|---|---|
DigiKey Part Number | SOU1215-ND |
Manufacturer | |
Manufacturer Product Number | SMS36R-1 |
Description | CONN RCPT HSG 36POS 5.08MM |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Discontinued at DigiKey | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,16000 | kr 45,16 |
| 10 | kr 40,99900 | kr 409,99 |
| 25 | kr 38,82800 | kr 970,70 |
| 50 | kr 37,92660 | kr 1 896,33 |
| 100 | kr 36,12020 | kr 3 612,02 |
| 250 | kr 31,60532 | kr 7 901,33 |
| 500 | kr 30,70216 | kr 15 351,08 |
| 1 000 | kr 26,18713 | kr 26 187,13 |
| 2 500 | kr 24,38112 | kr 60 952,80 |
| Unit Price without VAT: | kr 45,16000 |
|---|---|
| Unit Price with VAT: | kr 56,45000 |
















