
D38999/26WJ20SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ20SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ20SN |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A, 23A, 46A |
Shell Size - Insert 25-20 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |


