17V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFNWB (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGUARD0324P

DigiKey Part Number
1655-EGUARD0324PTR-ND - Tape & Reel (TR)
1655-EGUARD0324PCT-ND - Cut Tape (CT)
1655-EGUARD0324PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGUARD0324P
Description
TVS DIODE 3.3VWM 17VC 10DFNWB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFNWB (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
DVI, HDMI, USB
Capacitance @ Frequency
0.65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,14000kr 3,14
10kr 1,91000kr 19,10
100kr 1,19770kr 119,77
500kr 0,88708kr 443,54
1 000kr 0,78650kr 786,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,65837kr 1 975,11
6 000kr 0,59371kr 3 562,26
9 000kr 0,56073kr 5 046,57
15 000kr 0,52364kr 7 854,60
21 000kr 0,50167kr 10 535,07
30 000kr 0,48031kr 14 409,30
75 000kr 0,43342kr 32 506,50
150 000kr 0,40483kr 60 724,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,14000
Unit Price with VAT:kr 3,92500