


3.0SMI36CA | |
|---|---|
DigiKey Part Number | 1655-3.0SMI36CATR-ND - Tape & Reel (TR) 1655-3.0SMI36CACT-ND - Cut Tape (CT) 1655-3.0SMI36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,86000 | kr 8,86 |
| 10 | kr 5,52700 | kr 55,27 |
| 100 | kr 3,59940 | kr 359,94 |
| 500 | kr 2,76900 | kr 1 384,50 |
| 1 000 | kr 2,50160 | kr 2 501,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,16177 | kr 6 485,31 |
| 6 000 | kr 1,99061 | kr 11 943,66 |
| 9 000 | kr 1,90341 | kr 17 130,69 |
| 15 000 | kr 1,80543 | kr 27 081,45 |
| 21 000 | kr 1,74965 | kr 36 742,65 |
| Unit Price without VAT: | kr 8,86000 |
|---|---|
| Unit Price with VAT: | kr 11,07500 |

