SI8460AA-B-IS1R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 36
Unit Price: kr 42,70000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 6 039
Unit Price: kr 40,78000
Datasheet
General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)

SI8460AA-B-IS1R

DigiKey Part Number
SI8460AA-B-IS1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8460AA-B-IS1R
Description
DGTL ISOLTR 1KV 6CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Not For New Designs
Pulse Width Distortion (Max)
25ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
6/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
1000Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8660AB-B-IS1Skyworks Solutions Inc.36336-4410-NDkr 42,70000Similar
SI8660BA-B-IS1RSkyworks Solutions Inc.6 039336-4357-1-NDkr 40,78000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 21,71506kr 54 287,65
Manufacturers Standard Package
Unit Price without VAT:kr 21,71506
Unit Price with VAT:kr 27,14383