
SI8275BB-IM1 | |
|---|---|
DigiKey Part Number | 336-5943-ND |
Manufacturer | |
Manufacturer Product Number | SI8275BB-IM1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 14QFN |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 2 Channel 14-QFN (5x5) |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10.5ns, 13.3ns |
Mfr | Current - Output High, Low 1.8A, 4A |
Series | Current - Peak Output 4A |
Packaging Tray | Voltage - Output Supply 4.2V ~ 30V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology RF Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-VDFN |
Voltage - Isolation 2500Vrms | Supplier Device Package 14-QFN (5x5) |
Common Mode Transient Immunity (Min) 150kV/µs | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Base Product Number |
Pulse Width Distortion (Max) 8ns |

