Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 72-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53019-A01AGM

DigiKey Part Number
336-3108-ND
Manufacturer
Manufacturer Product Number
SI53019-A01AGM
Description
IC BUFFER ZDB PCIE 1:19 72QFN
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 72-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SI53019-A01AGM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:19
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
133.33MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Intel QPI, PCI Express (PCIe)
Package / Case
72-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
72-QFN (10x10)
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 78,18000kr 78,18
10kr 60,56800kr 605,68
25kr 56,17640kr 1 404,41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 78,18000
Unit Price with VAT:kr 97,72500