
SI3454-B01-IM | |
|---|---|
DigiKey Part Number | 336-4364-ND |
Manufacturer | |
Manufacturer Product Number | SI3454-B01-IM |
Description | IC POE CNTRL 4 CHANNEL 38QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Controller (PSE), DC/DC | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,68000 | kr 37,68 |
| 10 | kr 28,46400 | kr 284,64 |
| 25 | kr 26,17240 | kr 654,31 |
| 100 | kr 23,64530 | kr 2 364,53 |
| 406 | kr 21,91904 | kr 8 899,13 |
| 812 | kr 21,28592 | kr 17 284,17 |
| 1 218 | kr 20,96867 | kr 25 539,84 |
| 2 842 | kr 20,41180 | kr 58 010,34 |
| Unit Price without VAT: | kr 37,68000 |
|---|---|
| Unit Price with VAT: | kr 47,10000 |

