
SI21812-B60-GM | |
|---|---|
DigiKey Part Number | SI21812-B60-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI21812-B60-GM |
Description | RF DEMODULATOR IC 68QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 68-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 16MHz ~ 30MHz | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Mounting Type | Surface Mount | |
Package / Case | 68-QFN | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr 111,91200 | kr 29 097,12 |
| Unit Price without VAT: | kr 111,91200 |
|---|---|
| Unit Price with VAT: | kr 139,89000 |

