MFR Recommended



567ABA002531ABG | |
|---|---|
DigiKey Part Number | 567ABA002531ABG-ND |
Manufacturer | |
Manufacturer Product Number | 567ABA002531ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 50.63282MHz, 142.8MHz, 216.666667MHz, 499.654MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 170mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.052" (1.33mm) | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 278,93880 | kr 13 946,94 |
| Unit Price without VAT: | kr 278,93880 |
|---|---|
| Unit Price with VAT: | kr 348,67350 |


