Parametric Equivalent

530CB16M7772DG | |
|---|---|
DigiKey Part Number | 530CB16M7772DG-ND |
Manufacturer | |
Manufacturer Product Number | 530CB16M7772DG |
Description | XTAL OSC XO 16.7772MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7772 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 88mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530CB16M7772DGR | Skyworks Solutions Inc. | 0 | 530CB16M7772DGR-ND | kr 86,72200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 95,61920 | kr 4 780,96 |
| Unit Price without VAT: | kr 95,61920 |
|---|---|
| Unit Price with VAT: | kr 119,52400 |


