515ACB240M000AAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 87,69580
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 362,07400
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 362,07320
Datasheet
240 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515ACB240M000AAG

DigiKey Part Number
515ACB240M000AAG-ND
Manufacturer
Manufacturer Product Number
515ACB240M000AAG
Description
XTAL OSC VCXO 240.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
46mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
515ACB240M000AAGRSkyworks Solutions Inc.0515ACB240M000AAGR-NDkr 87,69580Parametric Equivalent
550ME240M000DGSkyworks Solutions Inc.0550ME240M000DG-NDkr 362,07400Parametric Equivalent
550ME240M000DGRSkyworks Solutions Inc.0550ME240M000DGR-NDkr 362,07320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Strip
QuantityUnit PriceExt Price
200kr 91,50970kr 18 301,94
Manufacturers Standard Package
Unit Price without VAT:kr 91,50970
Unit Price with VAT:kr 114,38713