
510FBA200M000BAGR | |
|---|---|
DigiKey Part Number | 336-5225-2-ND - Tape & Reel (TR) 336-5225-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 510FBA200M000BAGR |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 63,31000 | kr 63,31 |
| 10 | kr 54,99400 | kr 549,94 |
| 25 | kr 52,00520 | kr 1 300,13 |
| 50 | kr 49,85780 | kr 2 492,89 |
| 100 | kr 47,79870 | kr 4 779,87 |
| 250 | kr 47,17920 | kr 11 794,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 39,96420 | kr 39 964,20 |
| Unit Price without VAT: | kr 63,31000 |
|---|---|
| Unit Price with VAT: | kr 79,13750 |





