
SIT9122AI-2D2-25E270.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2D2-25E270.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2D2-25E270.000000 |
Description | MEMS OSC XO 270.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 270 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,18000 | kr 52,18 |
| 10 | kr 45,34200 | kr 453,42 |
| 25 | kr 42,87840 | kr 1 071,96 |
| 50 | kr 41,10680 | kr 2 055,34 |
| 100 | kr 39,40910 | kr 3 940,91 |
| 250 | kr 37,27332 | kr 9 318,33 |
| 500 | kr 35,73682 | kr 17 868,41 |
| 1 000 | kr 34,26509 | kr 34 265,09 |
| 2 500 | kr 32,42054 | kr 81 051,35 |
| Unit Price without VAT: | kr 52,18000 |
|---|---|
| Unit Price with VAT: | kr 65,22500 |

