
SIT9121AC-1D1-33E80.00000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D1-33E80.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D1-33E80.00000 |
Description | MEMS OSC XO 80.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 69mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 56,56000 | kr 56,56 |
| 10 | kr 49,18300 | kr 491,83 |
| 25 | kr 46,50600 | kr 1 162,65 |
| 50 | kr 44,58640 | kr 2 229,32 |
| 100 | kr 42,74350 | kr 4 274,35 |
| 250 | kr 40,42776 | kr 10 106,94 |
| 500 | kr 38,76132 | kr 19 380,66 |
| 1 000 | kr 37,16514 | kr 37 165,14 |
| 2 500 | kr 35,15868 | kr 87 896,70 |
| Unit Price without VAT: | kr 56,56000 |
|---|---|
| Unit Price with VAT: | kr 70,70000 |

