
SIT9120AI-1D3-33E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-33E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-33E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42,33000 | kr 42,33 |
| 10 | kr 36,76600 | kr 367,66 |
| 25 | kr 34,77000 | kr 869,25 |
| 50 | kr 33,33220 | kr 1 666,61 |
| 100 | kr 31,95550 | kr 3 195,55 |
| 250 | kr 30,22264 | kr 7 555,66 |
| 500 | kr 28,97588 | kr 14 487,94 |
| 1 000 | kr 27,78166 | kr 27 781,66 |
| 2 500 | kr 26,28029 | kr 65 700,73 |
| Unit Price without VAT: | kr 42,33000 |
|---|---|
| Unit Price with VAT: | kr 52,91250 |

