Parametric Equivalent
Parametric Equivalent



SIT8208AI-GF-28E-33.300000X | |
|---|---|
DigiKey Part Number | SIT8208AI-GF-28E-33.300000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-GF-28E-33.300000X |
Description | MEMS OSC XO 33.3000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-GF-28E-33.300000T | SiTime | 0 | SIT8208AI-GF-28E-33.300000T-ND | kr 35,55181 | Parametric Equivalent |
| SIT8208AI-GF-28E-33.300000Y | SiTime | 0 | SIT8208AI-GF-28E-33.300000Y-ND | kr 35,55181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 42,76908 | kr 10 692,27 |
| Unit Price without VAT: | kr 42,76908 |
|---|---|
| Unit Price with VAT: | kr 53,46135 |


