SIT8208AI-G2-18S-74.175824Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 17,14413
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 22,22388
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 18,41407
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 13,88034
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 17,99296
Datasheet
74.175824 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74.175824 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G2-18S-74.175824Y

DigiKey Part Number
1473-SIT8208AI-G2-18S-74.175824YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G2-18S-74.175824Y
Description
MEMS OSC XO 74.175824MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
74.175824 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
31mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G1-18S-74.175824TSiTime01473-SIT8208AI-G1-18S-74.175824TTR-NDkr 17,14413Parametric Equivalent
SIT8208AI-G1-18S-74.175824XSiTime01473-SIT8208AI-G1-18S-74.175824XTR-NDkr 22,22388Parametric Equivalent
SIT8208AI-G1-18S-74.175824YSiTime01473-SIT8208AI-G1-18S-74.175824YTR-NDkr 18,41407Parametric Equivalent
SIT8208AI-G2-18S-74.175824TSiTime01473-SIT8208AI-G2-18S-74.175824TTR-NDkr 13,88034Parametric Equivalent
SIT8208AI-G2-18S-74.175824XSiTime01473-SIT8208AI-G2-18S-74.175824XTR-NDkr 17,99296Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 14,90851kr 14 908,51
Manufacturers Standard Package
Unit Price without VAT:kr 14,90851
Unit Price with VAT:kr 18,63564