
SIT8008BI-22-33E-32.768000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-22-33E-32.768000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-22-33E-32.768000 |
Description | MEMS OSC XO 32.7680MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,90000 | kr 21,90 |
| 10 | kr 19,04000 | kr 190,40 |
| 25 | kr 18,00160 | kr 450,04 |
| 50 | kr 17,25720 | kr 862,86 |
| 100 | kr 16,54290 | kr 1 654,29 |
| 250 | kr 15,64504 | kr 3 911,26 |
| 500 | kr 14,99856 | kr 7 499,28 |
| 1 000 | kr 14,37928 | kr 14 379,28 |
| 2 500 | kr 13,60050 | kr 34 001,25 |
| Unit Price without VAT: | kr 21,90000 |
|---|---|
| Unit Price with VAT: | kr 27,37500 |

