


SIT8008AC-12-18E-32.400000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-12-18E-32.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-12-18E-32.400000 |
Description | MEMS OSC XO 32.4000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 32.4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 3.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,78000 | kr 13,78 |
| 10 | kr 11,98800 | kr 119,88 |
| 25 | kr 11,33800 | kr 283,45 |
| 50 | kr 10,86740 | kr 543,37 |
| 100 | kr 10,41770 | kr 1 041,77 |
| 250 | kr 9,85220 | kr 2 463,05 |
| 500 | kr 9,44478 | kr 4 722,39 |
| 1 000 | kr 9,05449 | kr 9 054,49 |
| 2 500 | kr 8,56349 | kr 21 408,72 |
| Unit Price without VAT: | kr 13,78000 |
|---|---|
| Unit Price with VAT: | kr 17,22500 |


