
SIT3372AC-4E9-33NB122.880000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-4E9-33NB122.880000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-4E9-33NB122.880000 |
Description | MEMS OSC VCXO 122.8800MHZ HCSL |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 112,67000 | kr 112,67 |
| 10 | kr 97,89100 | kr 978,91 |
| 25 | kr 92,58120 | kr 2 314,53 |
| 50 | kr 88,76220 | kr 4 438,11 |
| 100 | kr 85,10210 | kr 8 510,21 |
| 250 | kr 80,50112 | kr 20 125,28 |
| 500 | kr 77,19146 | kr 38 595,73 |
| 1 000 | kr 77,08728 | kr 77 087,28 |
| Unit Price without VAT: | kr 112,67000 |
|---|---|
| Unit Price with VAT: | kr 140,83750 |

