
SIT1602BI-21-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-21-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,87000 | kr 14,87 |
| 10 | kr 12,91800 | kr 129,18 |
| 25 | kr 12,21760 | kr 305,44 |
| 50 | kr 11,71220 | kr 585,61 |
| 100 | kr 11,22690 | kr 1 122,69 |
| 250 | kr 10,61748 | kr 2 654,37 |
| 500 | kr 10,17846 | kr 5 089,23 |
| 1 000 | kr 9,75789 | kr 9 757,89 |
| 2 500 | kr 9,22889 | kr 23 072,22 |
| Unit Price without VAT: | kr 14,87000 |
|---|---|
| Unit Price with VAT: | kr 18,58750 |

