
SIT1602BC-31-XXN-62.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-31-XXN-62.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-XXN-62.500000 |
Description | MEMS OSC XO 62.5000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-31-XXN-62.500000 Models |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,42000 | kr 15,42 |
| 10 | kr 13,40200 | kr 134,02 |
| 25 | kr 12,67000 | kr 316,75 |
| 50 | kr 12,14640 | kr 607,32 |
| 100 | kr 11,64380 | kr 1 164,38 |
| 250 | kr 11,01120 | kr 2 752,80 |
| 500 | kr 10,55598 | kr 5 277,99 |
| 1 000 | kr 10,11971 | kr 10 119,71 |
| 2 500 | kr 9,57115 | kr 23 927,88 |
| Unit Price without VAT: | kr 15,42000 |
|---|---|
| Unit Price with VAT: | kr 19,27500 |

