
SIT1602AI-32-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-32-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-32-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,78000 | kr 14,78 |
| 10 | kr 12,84500 | kr 128,45 |
| 25 | kr 12,15200 | kr 303,80 |
| 50 | kr 11,64840 | kr 582,42 |
| 100 | kr 11,16580 | kr 1 116,58 |
| 250 | kr 10,55944 | kr 2 639,86 |
| 500 | kr 10,12280 | kr 5 061,40 |
| 1 000 | kr 9,70461 | kr 9 704,61 |
| 2 500 | kr 9,17842 | kr 22 946,05 |
| Unit Price without VAT: | kr 14,78000 |
|---|---|
| Unit Price with VAT: | kr 18,47500 |

