SIT1533AC-H5-DCC-32.768S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 6,70548
Datasheet

Parametric Equivalent


SiTime
In Stock: 10 620
Unit Price: kr 12,13000
Datasheet
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Nanodrive programmable outswing
MEMS Oscillator ruggedness vs quartz part 1

SIT1533AC-H5-DCC-32.768S

DigiKey Part Number
SIT1533AC-H5-DCC-32.768S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT1533AC-H5-DCC-32.768S
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AC-H5-DCC-32.768S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 6,37021kr 63 702,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,37021
Unit Price with VAT:kr 7,96276