
STK14CA8-NF35 | |
|---|---|
DigiKey Part Number | 2156-STK14CA8-NF35-ND |
Manufacturer | Simtek |
Manufacturer Product Number | STK14CA8-NF35 |
Description | IC NVSRAM 1MBIT PARALLEL 32SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 35 ns 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Bulk: | 179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr 189,24400 | kr 2 838,66 |
| Unit Price without VAT: | kr 189,24400 |
|---|---|
| Unit Price with VAT: | kr 236,55500 |

