Laminated Core 6VA Power Transformer 115V Primary 16V Secondary 400mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary 16V Secondary 400mA Chassis Mount
DP-241-4 Series
What are Transformers? How Do They Work? - Another Teaching Moment

241-4-16

DigiKey Part Number
595-1045-ND
Manufacturer
Manufacturer Product Number
241-4-16
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary 16V Secondary 400mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
241-4-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
16V
Current - Output (Max)
400mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
6VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
60.30mm L x 33.30mm W
Height - Seated (Max)
36.20mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 155,55000kr 155,55
10kr 140,12200kr 1 401,22
25kr 134,36120kr 3 359,03
50kr 130,14100kr 6 507,05
100kr 126,03750kr 12 603,75
250kr 120,78984kr 30 197,46
500kr 116,95066kr 58 475,33
Manufacturers Standard Package
Unit Price without VAT:kr 155,55000
Unit Price with VAT:kr 194,43750