
FX30_1104808 | |
|---|---|
DigiKey Part Number | 1719-FX30_1104808-ND |
Manufacturer | |
Manufacturer Product Number | FX30_1104808 |
Description | GATEWAY IOT OCTAVE NAM |
Customer Reference | |
Detailed Description | LTE Cat M/2G (GSM, GPRS) Modbus TCP, CANopen®, GPRS, GSM, LTE Gateway AT&T, Verizon Analog, Digital, Ethernet, RJ-45 |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Manufacturer Sierra Wireless AirLink | Applications General Purpose |
Series | Interface Analog, Digital, Ethernet, RJ-45 |
Packaging Box | Data Rate (Max) 110Mbps |
Part Status Obsolete | Features Programmable, Octave, C1D2 |
Function Gateway | Voltage - Supply 4.75V ~ 32V |
Modulation or Protocol Modbus TCP, CANopen®, GPRS, GSM, LTE | Base Product Number |

