
SMFFS2P | |
|---|---|
DigiKey Part Number | 3473-SMFFS2P-ND |
Manufacturer | |
Manufacturer Product Number | SMFFS2P |
Description | STARTER,MANUAL,TOGGLE SW W/P.LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Controller AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Manual Motor Controller | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 461,64000 | kr 2 461,64 |
| Unit Price without VAT: | kr 2 461,64000 |
|---|---|
| Unit Price with VAT: | kr 3 077,05000 |

