
LZX:PT520024 | |
|---|---|
DigiKey Part Number | 3473-LZX:PT520024-ND |
Manufacturer | |
Manufacturer Product Number | LZX:PT520024 |
Description | RELAY, 4 CO,24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LZX:PT520024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 1000VA, 96W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, EAC, UKCA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 499,67000 | kr 499,67 |
| Unit Price without VAT: | kr 499,67000 |
|---|---|
| Unit Price with VAT: | kr 624,58750 |

