
52BM9V1J | |
|---|---|
DigiKey Part Number | 3473-52BM9V1J-ND |
Manufacturer | |
Manufacturer Product Number | 52BM9V1J |
Description | PUSHBUTTON,NEMA 4X,BLK,M-ROOM LA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 524,65000 | kr 1 524,65 |
| Unit Price without VAT: | kr 1 524,65000 |
|---|---|
| Unit Price with VAT: | kr 1 905,81250 |

