6ES71346PA200CU0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Siemens
In Stock: 0
Unit Price: kr 8 051,14000
Datasheet
Input Module DIN Rail 19.2 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail 19.2 ~ 28.8VDC
SIMATIC ET 200SP

6ES71346PA200CU0

DigiKey Part Number
3473-6ES71346PA200CU0-ND
Manufacturer
Manufacturer Product Number
6ES71346PA200CU0
Description
INPUT MODULE 19.2-28.8V
Customer Reference
Detailed Description
Input Module DIN Rail 19.2 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
SIMATIC ET 200SP
Manufacturer
Siemens
Voltage - Supply
19.2 ~ 28.8VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-30°C ~ 60°C
Type
Input Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6ES71346PA210CU0Siemens03473-6ES71346PA210CU0-NDkr 8 051,14000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes