Box PC Intel® Xeon® E3-1505L Supports SATA DDR4 (16GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG41417FC080FA0

DigiKey Part Number
3473-6AG41417FC080FA0-ND
Manufacturer
Manufacturer Product Number
6AG41417FC080FA0
Description
SIMATIC IPC427E (MICROBOX PC)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box PC Intel® Xeon® E3-1505L Supports SATA DDR4 (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Xeon® E3-1505L
Storage
Supports SATA
Memory
DDR4 (16GB Max Capacity)
Display Type
No Display
Expansion Type
PCIe
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Operating System
Supports Windows 7/10
Approval Agency
CE, cULus, EAC, FCC, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 65 020,52000kr 65 020,52
Manufacturers Standard Package
Unit Price without VAT:kr 65 020,52000
Unit Price with VAT:kr 81 275,65000