



3RT25261BB40 | |
|---|---|
DigiKey Part Number | 3473-3RT25261BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25261BB40 |
Description | CONTACTOR_AC_3RT2526-1BB40_11KW_ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 400VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 245.8 mA | |
Coil Power | 5.9W | |
Coil Resistance | 97.6Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 105,67000 | kr 4 105,67 |
| 10 | kr 3 655,15200 | kr 36 551,52 |
| 25 | kr 3 489,73160 | kr 87 243,29 |
| Unit Price without VAT: | kr 4 105,67000 |
|---|---|
| Unit Price with VAT: | kr 5 132,08750 |

