
MCL1005NR18KT | |
|---|---|
DigiKey Part Number | 3442-MCL1005NR18KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL1005NR18KT |
Description | FIXED IND 180NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 400 mA 580mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 580mOhm Max |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current - Saturation (Isat) 370mA | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,42847 | kr 4 284,70 |
| Unit Price without VAT: | kr 0,42847 |
|---|---|
| Unit Price with VAT: | kr 0,53559 |

