New at DigiKey
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5234B

DigiKey Part Number
5399-MMSZ5234BTR-ND - Tape & Reel (TR)
5399-MMSZ5234BCT-ND - Cut Tape (CT)
5399-MMSZ5234BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5234B
Description
5.89V~6.51V 500MW 6.2V SOD-123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,73900kr 7,39
100kr 0,45160kr 45,16
500kr 0,32624kr 163,12
1 000kr 0,28537kr 285,37
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,23319kr 699,57
6 000kr 0,20676kr 1 240,56
9 000kr 0,19326kr 1 739,34
15 000kr 0,17807kr 2 671,05
21 000kr 0,16906kr 3 550,26
30 000kr 0,16030kr 4 809,00
75 000kr 0,14104kr 10 578,00
150 000kr 0,12914kr 19 371,00
300 000kr 0,11912kr 35 736,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750