


DTC143XCA | |
|---|---|
DigiKey Part Number | 5399-DTC143XCATR-ND - Tape & Reel (TR) 5399-DTC143XCACT-ND - Cut Tape (CT) 5399-DTC143XCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XCA |
Description | 1 NPN - BIAS PRESET 200MW SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,90300 | kr 9,03 |
| 100 | kr 0,55380 | kr 55,38 |
| 500 | kr 0,40178 | kr 200,89 |
| 1 000 | kr 0,35243 | kr 352,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,28929 | kr 867,87 |
| 6 000 | kr 0,25738 | kr 1 544,28 |
| 9 000 | kr 0,24108 | kr 2 169,72 |
| 15 000 | kr 0,22274 | kr 3 341,10 |
| 21 000 | kr 0,21187 | kr 4 449,27 |
| 30 000 | kr 0,20129 | kr 6 038,70 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

