
SX3M24.576B20F30TNF | |
|---|---|
DigiKey Part Number | 5852-SX3M24.576B20F30TNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M24.576B20F30TNF |
Description | XTAL OSC XO 24.5760MHz CMOS SMD |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 13,32000 | kr 133,20 |
| 100 | kr 4,74400 | kr 474,40 |
| 500 | kr 3,83170 | kr 1 915,85 |
| 1 000 | kr 3,64924 | kr 3 649,24 |
| 3 000 | kr 3,37555 | kr 10 126,65 |
| Unit Price without VAT: | kr 13,32000 |
|---|---|
| Unit Price with VAT: | kr 16,65000 |

