
SX3M11.0592B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M11.0592B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M11.0592B20F30TNN |
Description | XTAL OSC XO 11.0592MHz CMOS SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 12,31600 | kr 123,16 |
| 100 | kr 3,46680 | kr 346,68 |
| 500 | kr 2,55446 | kr 1 277,23 |
| 1 000 | kr 2,37201 | kr 2 372,01 |
| 3 000 | kr 2,18954 | kr 6 568,62 |
| Unit Price without VAT: | kr 12,31600 |
|---|---|
| Unit Price with VAT: | kr 15,39500 |

