0.5 mOhms ±2% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG272540m50G1

DigiKey Part Number
5705-HoCG272540m50G1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG272540m50G1
Description
RES 0.0005 OHM 2% 4W 2725
Customer Reference
Detailed Description
0.5 mOhms ±2% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
25 ~ 50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2827 (7067 Metric), 2728
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.268" L x 0.256" W (6.80mm x 6.50mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate kr 319,31 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):3000
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr 3,83000kr 3,83
50kr 3,55620kr 177,81
100kr 3,33450kr 333,45
500kr 3,11390kr 1 556,95
1 000kr 2,78264kr 2 782,64
Unit Price without VAT:kr 3,83000
Unit Price with VAT:kr 4,78750