
28L0138-40R-10 | |
|---|---|
DigiKey Part Number | 240-2439-2-ND - Tape & Reel (TR) 240-2439-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 28L0138-40R-10 |
Description | FERRITE BEAD 135 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 135 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28L0138-40R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 135 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | 0.350" (8.90mm) | |
Size / Dimension | 0.138" Dia x 2.323" L (3.51mm x 59.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,75000 | kr 1,75 |
| 10 | kr 1,25500 | kr 12,55 |
| 25 | kr 1,08880 | kr 27,22 |
| 50 | kr 0,97620 | kr 48,81 |
| 100 | kr 0,87290 | kr 87,29 |
| 250 | kr 0,74776 | kr 186,94 |
| 500 | kr 0,66156 | kr 330,78 |
| 1 000 | kr 0,58157 | kr 581,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | kr 0,42696 | kr 1 921,32 |
| 9 000 | kr 0,40102 | kr 3 609,18 |
| Unit Price without VAT: | kr 1,75000 |
|---|---|
| Unit Price with VAT: | kr 2,18750 |











