
GX11KBC | |
|---|---|
DigiKey Part Number | 3596-GX11KBC-ND |
Manufacturer | |
Manufacturer Product Number | GX11KBC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX11KBC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 80 VAC |
Part Status Active | Must Release Voltage 4.5 VAC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 120VAC | Release Time 50 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 60 mA |
Contact Rating (Current) 150 A | Coil Power 7.2W |
Switching Voltage 800VDC - Max | Coil Resistance 2kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX11KAB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11KAB-ND | kr 1 522,49725 | Parametric Equivalent |
| GX11KAC | Sensata-Gigavac Clean Energy | 0 | 3596-GX11KAC-ND | kr 1 522,49725 | Parametric Equivalent |
| GX11KBB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11KBB-ND | kr 1 522,49725 | Parametric Equivalent |
| GX11KCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11KCB-ND | kr 1 537,70075 | Parametric Equivalent |
| GX21KAB | Sensata-Gigavac Clean Energy | 0 | 3596-GX21KAB-ND | kr 1 522,49725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr 1 522,49725 | kr 60 899,89 |
| Unit Price without VAT: | kr 1 522,49725 |
|---|---|
| Unit Price with VAT: | kr 1 903,12156 |







