
RSF166A25B125 | |
|---|---|
DigiKey Part Number | 725-RSF166A25B125-ND |
Manufacturer | |
Manufacturer Product Number | RSF166A25B125 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF166A25B125 Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 1.181", 4.921" (30mm, 125mm) |
Packaging Box | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polyphenylene Sulphide (PPS) |
Type Liquid | Operating Temperature -10°C ~ 85°C |
Output Type Switch (2) (Single Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 635,60600 | kr 3 178,03 |
| Unit Price without VAT: | kr 635,60600 |
|---|---|
| Unit Price with VAT: | kr 794,50750 |

